Part Details for P4C1256L-70DMB by Pyramid Semiconductor Corporation
Overview of P4C1256L-70DMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1256L-70DMB
P4C1256L-70DMB CAD Models
P4C1256L-70DMB Part Data Attributes
|
P4C1256L-70DMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1256L-70DMB
Pyramid Semiconductor Corporation
Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.719 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C1256L-70DMB
This table gives cross-reference parts and alternative options found for P4C1256L-70DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1256L-70DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM62V256CLP-7L | Standard SRAM, 32KX8, 70ns, CMOS, DIP | Samsung Semiconductor | P4C1256L-70DMB vs KM62V256CLP-7L |
5962-8866202XX | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, | Electronic Designs Inc | P4C1256L-70DMB vs 5962-8866202XX |
5962-8866202XA | 5.0V 32K x 8 Asynchronous Static RAM, CDIP13/Tube | Renesas Electronics Corporation | P4C1256L-70DMB vs 5962-8866202XA |
HY62WT08081E-DP70I | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, DIP-28 | SK Hynix Inc | P4C1256L-70DMB vs HY62WT08081E-DP70I |
IDT71256S70TCB | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | P4C1256L-70DMB vs IDT71256S70TCB |
MB84256C-70P-SK | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | P4C1256L-70DMB vs MB84256C-70P-SK |
5962-8855207XA | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Electronic Designs Inc | P4C1256L-70DMB vs 5962-8855207XA |
P4C1256L-70DMBLF | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P4C1256L-70DMB vs P4C1256L-70DMBLF |
HY62WT08081E-DP70E | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, DIP-28 | SK Hynix Inc | P4C1256L-70DMB vs HY62WT08081E-DP70E |
P4C1256L70PILF | 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | P4C1256L-70DMB vs P4C1256L70PILF |