Part Details for P4C116L-35LMB by Pyramid Semiconductor Corporation
Overview of P4C116L-35LMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for P4C116L-35LMB
P4C116L-35LMB CAD Models
P4C116L-35LMB Part Data Attributes
|
P4C116L-35LMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C116L-35LMB
Pyramid Semiconductor Corporation
Standard SRAM, 2KX8, 35ns, CMOS, 0.300 X 0.400 INCH, LCC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | 0.300 X 0.400 INCH, LCC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N24 | |
Length | 10.16 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.3X.4 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.9304 mm | |
Standby Current-Max | 0.0006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for P4C116L-35LMB
This table gives cross-reference parts and alternative options found for P4C116L-35LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C116L-35LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C116-35LMB | Standard SRAM, 2KX8, 35ns, CMOS, 0.300 X 0.400 INCH, LCC-24 | Pyramid Semiconductor Corporation | P4C116L-35LMB vs P4C116-35LMB |
P4C116-35LM | Standard SRAM, 2KX8, 35ns, CMOS, 0.300 X 0.400 INCH, LCC-24 | Pyramid Semiconductor Corporation | P4C116L-35LMB vs P4C116-35LM |
IDT6116SA35L28B8 | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P4C116L-35LMB vs IDT6116SA35L28B8 |
IDT6116LA35L288 | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P4C116L-35LMB vs IDT6116LA35L288 |
IDT6116LA35L28BG8 | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P4C116L-35LMB vs IDT6116LA35L28BG8 |
84036143X | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | P4C116L-35LMB vs 84036143X |
P4C116-35L28M | Standard SRAM, 2KX8, 35ns, CMOS, 0.450 X 0.450 INCH, LCC-28 | Pyramid Semiconductor Corporation | P4C116L-35LMB vs P4C116-35L28M |
IDT6116SA35L28BG8 | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | P4C116L-35LMB vs IDT6116SA35L28BG8 |
P4C116-35L28MB | Standard SRAM, 2KX8, 35ns, CMOS, 0.450 X 0.450 INCH, LCC-28 | Pyramid Semiconductor Corporation | P4C116L-35LMB vs P4C116-35L28MB |
FT6116-35LMB | Standard SRAM, 2KX8, 35ns, CMOS, PQCC24, 0.300 X 0.400 INCH, LCC-24 | Force Technologies Ltd | P4C116L-35LMB vs FT6116-35LMB |