Part Details for IDT6116LA35L288 by Integrated Device Technology Inc
Overview of IDT6116LA35L288 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for IDT6116LA35L288
IDT6116LA35L288 CAD Models
IDT6116LA35L288 Part Data Attributes
|
IDT6116LA35L288
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6116LA35L288
Integrated Device Technology Inc
Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT6116LA35L288
This table gives cross-reference parts and alternative options found for IDT6116LA35L288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116LA35L288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C116-35LMB | Standard SRAM, 2KX8, 35ns, CMOS, 0.300 X 0.400 INCH, LCC-24 | Pyramid Semiconductor Corporation | IDT6116LA35L288 vs P4C116-35LMB |
P4C116-35LM | Standard SRAM, 2KX8, 35ns, CMOS, 0.300 X 0.400 INCH, LCC-24 | Pyramid Semiconductor Corporation | IDT6116LA35L288 vs P4C116-35LM |
IDT6116SA35L28B8 | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT6116LA35L288 vs IDT6116SA35L28B8 |
IDT6116LA35L28BG8 | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT6116LA35L288 vs IDT6116LA35L28BG8 |
84036143X | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | IDT6116LA35L288 vs 84036143X |
P4C116-35L28M | Standard SRAM, 2KX8, 35ns, CMOS, 0.450 X 0.450 INCH, LCC-28 | Pyramid Semiconductor Corporation | IDT6116LA35L288 vs P4C116-35L28M |
IDT6116SA35L28BG8 | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT6116LA35L288 vs IDT6116SA35L28BG8 |
P4C116-35L28MB | Standard SRAM, 2KX8, 35ns, CMOS, 0.450 X 0.450 INCH, LCC-28 | Pyramid Semiconductor Corporation | IDT6116LA35L288 vs P4C116-35L28MB |
FT6116-35LMB | Standard SRAM, 2KX8, 35ns, CMOS, PQCC24, 0.300 X 0.400 INCH, LCC-24 | Force Technologies Ltd | IDT6116LA35L288 vs FT6116-35LMB |
CY7C128A-35LMB | Standard SRAM, 2KX8, 35ns, CMOS, CQCC24, CERAMIC, LCC-24 | Cypress Semiconductor | IDT6116LA35L288 vs CY7C128A-35LMB |