Part Details for P4C1256-45PI by Pyramid Semiconductor Corporation
Overview of P4C1256-45PI by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1256-45PI
P4C1256-45PI CAD Models
P4C1256-45PI Part Data Attributes
|
P4C1256-45PI
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1256-45PI
Pyramid Semiconductor Corporation
Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.8615 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for P4C1256-45PI
This table gives cross-reference parts and alternative options found for P4C1256-45PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1256-45PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C199IMB45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | P4C1256-45PI vs L7C199IMB45 |
HM1E-65756M-8 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | Matra MHS | P4C1256-45PI vs HM1E-65756M-8 |
EDI8833P45CB | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, | Electronic Designs Inc | P4C1256-45PI vs EDI8833P45CB |
MT5C2568CW-45L/883C | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | P4C1256-45PI vs MT5C2568CW-45L/883C |
5962-8866204NA | 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.300 INCH, CERDIP-28 | Texas Instruments | P4C1256-45PI vs 5962-8866204NA |
5962-8866204XA | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | P4C1256-45PI vs 5962-8866204XA |
P4C1256L-45DWMB | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P4C1256-45PI vs P4C1256L-45DWMB |
EDI8834CA45EB | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, | Electronic Designs Inc | P4C1256-45PI vs EDI8834CA45EB |
5962-8855209XX | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | P4C1256-45PI vs 5962-8855209XX |
5962-8866204XA | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | P4C1256-45PI vs 5962-8866204XA |