Datasheets
P4C116L-25L28MB by: Pyramid Semiconductor Corporation

Standard SRAM, 2KX8, 25ns, CMOS, 0.450 X 0.450 INCH, LCC-28

Part Details for P4C116L-25L28MB by Pyramid Semiconductor Corporation

Overview of P4C116L-25L28MB by Pyramid Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Part Details for P4C116L-25L28MB

P4C116L-25L28MB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4C116L-25L28MB Part Data Attributes

P4C116L-25L28MB Pyramid Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
P4C116L-25L28MB Pyramid Semiconductor Corporation Standard SRAM, 2KX8, 25ns, CMOS, 0.450 X 0.450 INCH, LCC-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description 0.450 X 0.450 INCH, LCC-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 25 ns
I/O Type COMMON
JESD-30 Code S-XQCC-N28
Length 11.4554 mm
Memory Density 16384 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code QCCN
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 1.905 mm
Standby Current-Max 0.0006 A
Standby Voltage-Min 2 V
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.4554 mm

Alternate Parts for P4C116L-25L28MB

This table gives cross-reference parts and alternative options found for P4C116L-25L28MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C116L-25L28MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-89690013A Standard SRAM, 2KX8, 25ns, CMOS, CQCC28 LOGIC Devices Inc P4C116L-25L28MB vs 5962-89690013A
5962-89690013A Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, Pyramid Semiconductor Corporation P4C116L-25L28MB vs 5962-89690013A
FT6116-25L32M Standard SRAM, 2KX8, 25ns, CMOS, PQCC32, 0.450 X 0.550 INCH, LCC-32 Force Technologies Ltd P4C116L-25L28MB vs FT6116-25L32M
5962-89690013A Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor P4C116L-25L28MB vs 5962-89690013A
CY6116A-25LMB Standard SRAM, 2KX8, 25ns, CMOS, LCC-28 Cypress Semiconductor P4C116L-25L28MB vs CY6116A-25LMB
L6116KMB25 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc P4C116L-25L28MB vs L6116KMB25
IDT6116LA25L32 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc P4C116L-25L28MB vs IDT6116LA25L32
L6116TMB25L Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc P4C116L-25L28MB vs L6116TMB25L
IDT6116SA25L28 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P4C116L-25L28MB vs IDT6116SA25L28
IDT6116SA25L28BG8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P4C116L-25L28MB vs IDT6116SA25L28BG8
Part Number Description Manufacturer Compare
IDT6116SA25L32 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc P4C116L-25L28MB vs IDT6116SA25L32
FT6116-25L32M Standard SRAM, 2KX8, 25ns, CMOS, PQCC32, 0.450 X 0.550 INCH, LCC-32 Force Technologies Ltd P4C116L-25L28MB vs FT6116-25L32M
P4C116-25LMB Standard SRAM, 2KX8, 25ns, CMOS, 0.300 X 0.400 INCH, LCC-24 Pyramid Semiconductor Corporation P4C116L-25L28MB vs P4C116-25LMB
P4C116L-25L32M Standard SRAM, 2KX8, 25ns, CMOS, 0.450 X 0.550 INCH, LCC-32 Pyramid Semiconductor Corporation P4C116L-25L28MB vs P4C116L-25L32M
P4C116L-25LMB Standard SRAM, 2KX8, 25ns, CMOS, 0.300 X 0.400 INCH, LCC-24 Pyramid Semiconductor Corporation P4C116L-25L28MB vs P4C116L-25LMB
L6116KMB25L Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc P4C116L-25L28MB vs L6116KMB25L
IDT6116LA25L32B8 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc P4C116L-25L28MB vs IDT6116LA25L32B8
CY7C128A-25LMB Standard SRAM, 2KX8, 25ns, CMOS, CQCC24, CERAMIC, LCC-24 Cypress Semiconductor P4C116L-25L28MB vs CY7C128A-25LMB
5962-8969001XA Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc P4C116L-25L28MB vs 5962-8969001XA
HM4-65728BH-2 Standard SRAM, 2KX8, 25ns, CMOS, CQCC32 Matra MHS P4C116L-25L28MB vs HM4-65728BH-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C116L-25L28MB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C116L-25L28MB by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C116L-25L28MB would you like to use for your alert(s)?
  • Please alert me when P4C116L-25L28MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C116L-25L28MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C116L-25L28MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C116L-25L28MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C116L-25L28MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C116L-25L28MB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: