Filter Your Search
1 - 1 of 1 results
|
P4C116L-25L28MB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | UNSPECIFIED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.4554 mm | 11.4554 mm | PYRAMID SEMICONDUCTOR CORP | QLCC | 0.450 X 0.450 INCH, LCC-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |