Part Details for 5962-89690013A by Cypress Semiconductor
Overview of 5962-89690013A by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-89690013A
5962-89690013A CAD Models
5962-89690013A Part Data Attributes
|
5962-89690013A
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-89690013A
Cypress Semiconductor
Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9812 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-89690013A
This table gives cross-reference parts and alternative options found for 5962-89690013A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89690013A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89690013A | Standard SRAM, 2KX8, 25ns, CMOS, CQCC28 | LOGIC Devices Inc | 5962-89690013A vs 5962-89690013A |
5962-89690013A | Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, | Pyramid Semiconductor Corporation | 5962-89690013A vs 5962-89690013A |
FT6116-25L32M | Standard SRAM, 2KX8, 25ns, CMOS, PQCC32, 0.450 X 0.550 INCH, LCC-32 | Force Technologies Ltd | 5962-89690013A vs FT6116-25L32M |
CY6116A-25LMB | Standard SRAM, 2KX8, 25ns, CMOS, LCC-28 | Cypress Semiconductor | 5962-89690013A vs CY6116A-25LMB |
L6116KMB25 | Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | 5962-89690013A vs L6116KMB25 |
IDT6116LA25L32 | Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-89690013A vs IDT6116LA25L32 |
L6116TMB25L | Standard SRAM, 2KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | 5962-89690013A vs L6116TMB25L |
IDT6116SA25L28 | Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-89690013A vs IDT6116SA25L28 |
IDT6116SA25L28BG8 | Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-89690013A vs IDT6116SA25L28BG8 |
L6116KMB25L | Standard SRAM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | 5962-89690013A vs L6116KMB25L |