Filter Your Search
1 - 2 of 2 results
|
P4C1024-45L1MB
Pyramid Semiconductor Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 17 mA | 4.5 V | 95 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC32,.4 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 21.082 mm | 10.06 mm | PYRAMID SEMICONDUCTOR CORP | LCC | SON, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
P4C1024-45L1M
Pyramid Semiconductor Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 17 mA | 4.5 V | 95 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC32,.4 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 21.082 mm | 10.06 mm | PYRAMID SEMICONDUCTOR CORP | LCC | SON, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 |