Datasheets
P2TC0603D4020BGW by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP

Part Details for P2TC0603D4020BGW by Vishay Intertechnologies

Overview of P2TC0603D4020BGW by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for P2TC0603D4020BGW

P2TC0603D4020BGW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P2TC0603D4020BGW Part Data Attributes

P2TC0603D4020BGW Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P2TC0603D4020BGW Vishay Intertechnologies Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1.52 mm
Package Style SMT
Package Width 0.85 mm
Packing Method WAFFLE PACK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 402 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 2 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for P2TC0603D4020BGW

This table gives cross-reference parts and alternative options found for P2TC0603D4020BGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2TC0603D4020BGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR03BBXX4020 Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp P2TC0603D4020BGW vs AR03BBXX4020
P2TC0603D4020WGTD Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P2TC0603D4020BGW vs P2TC0603D4020WGTD
RNCF0603AKW402R Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc P2TC0603D4020BGW vs RNCF0603AKW402R
P2TC0603D4020WGTF Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P2TC0603D4020BGW vs P2TC0603D4020WGTF
P2TC0603D4020BGT Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P2TC0603D4020BGW vs P2TC0603D4020BGT
RNCF0603BKW402R Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc P2TC0603D4020BGW vs RNCF0603BKW402R
RU73PX1J402RBTDF Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603 TE Connectivity P2TC0603D4020BGW vs RU73PX1J402RBTDF
P2TC0603D4020WNT Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P2TC0603D4020BGW vs P2TC0603D4020WNT
RU73PX1J402RATDF Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603 TE Connectivity P2TC0603D4020BGW vs RU73PX1J402RATDF
NTRH06A4020XTRF Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, -2,2ppm/Cel, 0603, NIC Components Corp P2TC0603D4020BGW vs NTRH06A4020XTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2TC0603D4020BGW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2TC0603D4020BGW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P2TC0603D4020BGW would you like to use for your alert(s)?
  • Please alert me when P2TC0603D4020BGW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2TC0603D4020BGW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2TC0603D4020BGW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2TC0603D4020BGW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2TC0603D4020BGW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2TC0603D4020BGW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: