Part Details for P270-DF33R200K by TT Electronics Resistors
Overview of P270-DF33R200K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L |
Part Details for P270-DF33R200K
P270-DF33R200K CAD Models
P270-DF33R200K Part Data Attributes
|
P270-DF33R200K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P270-DF33R200K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 2W, 200000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rotary | |
Ganging Number | 1 | |
Manufacturer Series | P270 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 26.67 mm | |
Package Length | 14.275 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 312 deg | |
Series | P270 | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for P270-DF33R200K
This table gives cross-reference parts and alternative options found for P270-DF33R200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P270-DF33R200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P270-DP22R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DF33R200K vs P270-DP22R200K |
P270-DS41R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DF33R200K vs P270-DS41R200K |
P270-SP21R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DF33R200K vs P270-SP21R200K |
P270-DS33R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DF33R200K vs P270-DS33R200K |
P270-SF12R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DF33R200K vs P270-SF12R200K |
P270-SF41R200K | Potentiometer, Conductive Plastic, 2W, 200000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P270-DF33R200K vs P270-SF41R200K |
P270-DP42R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DF33R200K vs P270-DP42R200K |
P270-SF31R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DF33R200K vs P270-SF31R200K |
P270-DS13R200K | Potentiometer, Conductive Plastic, 2W, 200000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P270-DF33R200K vs P270-DS13R200K |
RV4LAYSA204A | Potentiometer, Conductive Plastic, 2W, 200000ohm, 10% +/-Tol, 1 Turn(s), | Honeywell Sensing and Control / Clarostat | P270-DF33R200K vs RV4LAYSA204A |