P270-DS41R200K
Description: RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT

Overview of P270-DS41R200K by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for P270-DS41R200K by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P270-DS41R200K by TT electronics / BI Technologies

P270-DS41R200K
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
Panel Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Rotary
Ganging Number
1
Manufacturer Series
P270
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Package Diameter
26.67 mm
Package Length
14.275 mm
Package Shape
CIRCULAR PACKAGE
Package Style
Panel Mount
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
200000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
312 deg
Series
P270
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Terminal Shape
LUG
Tolerance
10%
Working Voltage
500 V
Want to compare parts?
  1. P270-DS41R200K
    TT electronics / BI Technologies
    RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT
    VS

Alternate Parts for P270-DS41R200K

This table gives cross-reference parts and alternative options found for P270-DS41R200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P270-DS41R200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RV4NAYSD204A Potentiometer, Conductive Plastic, 2W, 200000ohm, 10% +/-Tol, 1 Turn(s) Honeywell Sensing and Control P270-DS41R200K vs RV4NAYSD204A
P270-SS13R200K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT TT electronics / BI Technologies P270-DS41R200K vs P270-SS13R200K
P270-SP21R200K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT TT electronics / BI Technologies P270-DS41R200K vs P270-SP21R200K
P270-SF11R200K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT TT electronics / BI Technologies P270-DS41R200K vs P270-SF11R200K
P270-DF12R200K Potentiometer, Conductive Plastic, 2W, 200000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors P270-DS41R200K vs P270-DF12R200K
P270-SF22R200K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT TT electronics / BI Technologies P270-DS41R200K vs P270-SF22R200K
P270-SS12R200K Potentiometer, Conductive Plastic, 2W, 200000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors P270-DS41R200K vs P270-SS12R200K
P270-SP33R200K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT TT electronics / BI Technologies P270-DS41R200K vs P270-SP33R200K
P270-SF33R200K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT TT electronics / BI Technologies P270-DS41R200K vs P270-SF33R200K
P270-DF11R200K Potentiometer, Conductive Plastic, 2W, 200000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors P270-DS41R200K vs P270-DF11R200K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P270-DS41R200K by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P270-DS41R200K by TT electronics / BI Technologies

  • Please alert me when P270-DS41R200K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P270-DS41R200K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P270-DS41R200K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P270-DS41R200K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P270-DS41R200K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P270-DS41R200K by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: