Part Details for P270-DP22R200K by TT electronics / BI Technologies
Overview of P270-DP22R200K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P270-DP22R200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3267
|
Newark | Potentiometer/Tray/Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P270-DP22R200K Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 | Buy Now |
DISTI #
P270-DP22R200K-ND
|
DigiKey | POT 200K OHM 2W PLASTIC LINEAR Min Qty: 840 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1531 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0000 / $22.5000 | Buy Now |
DISTI #
000000000002596818
|
Sager | Potentiometers 27mm Rotary Panel Potentiometer | 0 |
|
Buy Now |
Part Details for P270-DP22R200K
P270-DP22R200K CAD Models
P270-DP22R200K Part Data Attributes
|
P270-DP22R200K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P270-DP22R200K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rotary | |
Ganging Number | 1 | |
Manufacturer Series | P270 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 26.67 mm | |
Package Length | 14.275 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 312 deg | |
Series | P270 | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for P270-DP22R200K
This table gives cross-reference parts and alternative options found for P270-DP22R200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P270-DP22R200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV4NAYSD204A | Potentiometer, Conductive Plastic, 2W, 200000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | P270-DP22R200K vs RV4NAYSD204A |
P270-SS13R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DP22R200K vs P270-SS13R200K |
P270-DS41R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DP22R200K vs P270-DS41R200K |
P270-SP21R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DP22R200K vs P270-SP21R200K |
P270-SF11R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DP22R200K vs P270-SF11R200K |
P270-DF12R200K | Potentiometer, Conductive Plastic, 2W, 200000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P270-DP22R200K vs P270-DF12R200K |
P270-SF22R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DP22R200K vs P270-SF22R200K |
P270-SS12R200K | Potentiometer, Conductive Plastic, 2W, 200000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P270-DP22R200K vs P270-SS12R200K |
P270-SP33R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DP22R200K vs P270-SP33R200K |
P270-SF33R200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DP22R200K vs P270-SF33R200K |