Part Details for P2600EA70 by Littelfuse Inc
Overview of P2600EA70 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for P2600EA70
P2600EA70 CAD Models
P2600EA70 Part Data Attributes
|
P2600EA70
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2600EA70
Littelfuse Inc
Silicon Surge Protector, 300V V(BO) Max, 30A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 300 V | |
Breakover Voltage-Min | 220 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P2600EA70
This table gives cross-reference parts and alternative options found for P2600EA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2600EA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA200RL | Trisil" for telecom equipment protection | STMicroelectronics | P2600EA70 vs TPA200RL |
P2400AA61 | Silicon Surge Protector, 250V V(BO) Max, 20A, MODIFIED TO-220, 2 PIN | Littelfuse Inc | P2600EA70 vs P2400AA61 |
TPA200 | Trisil" for telecom equipment protection | STMicroelectronics | P2600EA70 vs TPA200 |
P2400AA61 | Silicon Surge Protector, 250V V(BO) Max, 20A, MODIFIED TO-220, 2 PIN | Teccor | P2600EA70 vs P2400AA61 |
P2200AAL61 | Silicon Surge Protector, 230V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2600EA70 vs P2200AAL61 |
P2400AAL61 | Silicon Surge Protector, 250V V(BO) Max, 20A, MODIFIED TO-220, 2 PIN | Littelfuse Inc | P2600EA70 vs P2400AAL61 |
TISP4260F3SL | SILICON SURGE PROTECTOR, PLASTIC, SIP-2 | JW Miller | P2600EA70 vs TISP4260F3SL |
TISP4260F3SL | 260V, 6A, SILICON SURGE PROTECTOR, SIP-2 | Texas Instruments | P2600EA70 vs TISP4260F3SL |
P2200AA61 | Silicon Surge Protector, 230V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2600EA70 vs P2200AA61 |
P2400AA61 | Silicon Surge Protector, 20A, MODIFIED TO-220, 2 PIN | Ohmite Mfg Co | P2600EA70 vs P2400AA61 |