Part Details for TPA200 by STMicroelectronics
Overview of TPA200 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA2001D2PWPR | Texas Instruments | 1-W Stereo Class-D Audio Amplifier 24-HTSSOP -40 to 85 | |
TPA2005D1DRBQ1 | Texas Instruments | Automotive Catalog 1.4-W Mono Filter-Free Class-D Audio Power Amplifier 8-SON -40 to 85 | |
TPA2000D1PWR | Texas Instruments | 2-W Mono Class-D Audio Amplifier 16-TSSOP -40 to 85 |
Price & Stock for TPA200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | TRISIL | 8940 |
|
$8.9260 / $13.3880 | Buy Now |
Part Details for TPA200
TPA200 CAD Models
TPA200 Part Data Attributes
|
TPA200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPA200
STMicroelectronics
Trisil" for telecom equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 267 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 180 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 16 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TPA200
This table gives cross-reference parts and alternative options found for TPA200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2400AA61 | Silicon Surge Protector, 250V V(BO) Max, 20A, MODIFIED TO-220, 2 PIN | Littelfuse Inc | TPA200 vs P2400AA61 |
P2400AA61 | Silicon Surge Protector, 20A, MODIFIED TO-220, 2 PIN | Ohmite Mfg Co | TPA200 vs P2400AA61 |
TISP4260F3SL | SILICON SURGE PROTECTOR, PLASTIC, SIP-2 | JW Miller | TPA200 vs TISP4260F3SL |
TPA200RL | Trisil" for telecom equipment protection | STMicroelectronics | TPA200 vs TPA200RL |
TISP4260F3SL | 260V, 6A, SILICON SURGE PROTECTOR, SIP-2 | Texas Instruments | TPA200 vs TISP4260F3SL |
P2400AA61 | Silicon Surge Protector, 250V V(BO) Max, 20A, MODIFIED TO-220, 2 PIN | Teccor | TPA200 vs P2400AA61 |
P2600EA70 | Silicon Surge Protector, 300V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | Teccor | TPA200 vs P2600EA70 |
P2200AA61 | Silicon Surge Protector, 230V V(BO) Max, 20A, MODIFIED TO-220, 2 PIN | Teccor | TPA200 vs P2200AA61 |
TISP4260F3SL | Silicon Surge Protector, 260V V(BO) Max, 6A, PLASTIC, SIP-2 | Bourns Inc | TPA200 vs TISP4260F3SL |
Resources and Additional Insights for TPA200
Reference Designs related to TPA200
-
Alarm tone generator reference design
This reference design provides a way of generating alarms similar to as described in the IEC60601-1-8 standard for medical devices. The critical timing parameters are programmable through firmware. All parameters: including pulse width: pulse rate: internal frequency: pulse rise time: volume control: and priority: are controlled using firmware. The analog envelope is generated by a combination of the MSP430FR2311 and analog circuitry.