Part Details for P2200AAL61 by Littelfuse Inc
Overview of P2200AAL61 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Telecommunications
Communication and Networking
Part Details for P2200AAL61
P2200AAL61 CAD Models
P2200AAL61 Part Data Attributes
|
P2200AAL61
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2200AAL61
Littelfuse Inc
Silicon Surge Protector, 230V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 230 V | |
Breakover Voltage-Min | 205 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 200 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2200AAL61
This table gives cross-reference parts and alternative options found for P2200AAL61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2200AAL61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2400AA61 | Silicon Surge Protector, 250V V(BO) Max, 20A, MODIFIED TO-220, 2 PIN | Littelfuse Inc | P2200AAL61 vs P2400AA61 |
P2400AA61 | Silicon Surge Protector, 20A, MODIFIED TO-220, 2 PIN | Ohmite Mfg Co | P2200AAL61 vs P2400AA61 |
TISP4260F3SL | SILICON SURGE PROTECTOR, PLASTIC, SIP-2 | JW Miller | P2200AAL61 vs TISP4260F3SL |
TPA200RL | Trisil" for telecom equipment protection | STMicroelectronics | P2200AAL61 vs TPA200RL |
TISP4260F3SL | 260V, 6A, SILICON SURGE PROTECTOR, SIP-2 | Texas Instruments | P2200AAL61 vs TISP4260F3SL |
P2400AA61 | Silicon Surge Protector, 250V V(BO) Max, 20A, MODIFIED TO-220, 2 PIN | Teccor | P2200AAL61 vs P2400AA61 |
P2600EA70 | Silicon Surge Protector, 300V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | Teccor | P2200AAL61 vs P2600EA70 |
P2200AA61 | Silicon Surge Protector, 230V V(BO) Max, 20A, MODIFIED TO-220, 2 PIN | Teccor | P2200AAL61 vs P2200AA61 |
TISP4260F3SL | Silicon Surge Protector, 260V V(BO) Max, 6A, PLASTIC, SIP-2 | Bourns Inc | P2200AAL61 vs TISP4260F3SL |