Part Details for VC-711-ECE-KAAN-156M250000TR by Microchip Technology Inc
Overview of VC-711-ECE-KAAN-156M250000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-711-ECE-KAAN-156M250000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-711-ECE-KAAN-156M250000TR
|
Microchip Technology Inc | 7050 PECL OSC 156.250MHz 3.3V, +/-50ppm -40~85C 45/55 Pin1->E/D, Projected EOL: 2049-01-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1200 / $4.3200 | Buy Now |
Part Details for VC-711-ECE-KAAN-156M250000TR
VC-711-ECE-KAAN-156M250000TR CAD Models
VC-711-ECE-KAAN-156M250000TR Part Data Attributes
|
VC-711-ECE-KAAN-156M250000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-711-ECE-KAAN-156M250000TR
Microchip Technology Inc
LVPECL Output Clock Oscillator, 156.25MHz Nom
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Rise Time-Max | 0.45 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-711-ECE-KAAN-156M250000TR
This table gives cross-reference parts and alternative options found for VC-711-ECE-KAAN-156M250000TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-711-ECE-KAAN-156M250000TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC-711-ECW-KAAN-156M250000 | LVPECL Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | VC-711-ECE-KAAN-156M250000TR vs VC-711-ECW-KAAN-156M250000 |
VC-709-ECE-KAAN-156M250000 | VC-709-ECE-KAAN-156M250000 | Microchip Technology Inc | VC-711-ECE-KAAN-156M250000TR vs VC-709-ECE-KAAN-156M250000 |
VC-708-ECE-KNXN-156M250000 | VC-708-ECE-KNXN-156M250000 | Microchip Technology Inc | VC-711-ECE-KAAN-156M250000TR vs VC-708-ECE-KNXN-156M250000 |
SG3225EEN156.250000M-CJGA3 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-711-ECE-KAAN-156M250000TR vs SG3225EEN156.250000M-CJGA3 |
GXO-E72L/BN156.250MHZ | LVPECL Output Clock Oscillator, 40MHz Min, 200MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | VC-711-ECE-KAAN-156M250000TR vs GXO-E72L/BN156.250MHZ |
VF900990-156.25MHZ | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | CTS Corporation | VC-711-ECE-KAAN-156M250000TR vs VF900990-156.25MHZ |
XPP735156.250000K | LVPECL Output Clock Oscillator, 156.25MHz Nom | Integrated Device Technology Inc | VC-711-ECE-KAAN-156M250000TR vs XPP735156.250000K |
SG3225EEN156.250000M-CJGA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-711-ECE-KAAN-156M250000TR vs SG3225EEN156.250000M-CJGA0 |
VC-708-ECW-KNXN-156M250000 | VC-708-ECW-KNXN-156M250000 | Microchip Technology Inc | VC-711-ECE-KAAN-156M250000TR vs VC-708-ECW-KNXN-156M250000 |
SG7050EEN156.250000M-CJHA3 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-711-ECE-KAAN-156M250000TR vs SG7050EEN156.250000M-CJHA3 |