There are no models available for this part yet.
Overview of SIT9386AE-1E3-33E156.250000X by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9386AE-2B2-33N125.000000 | SiTime | SIT9386AE-2B2-33N125.000000 | |
SiT9386AE-2B1-33E156.250000 | SiTime | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO | |
SIT9386AE-1B1-33E156.250000 | SiTime | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO |
Price & Stock for SIT9386AE-1E3-33E156.250000X by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT9386AE-1E3-33E1
|
Avnet Americas | Ultra-low Jitter Differential Oscillator 156.25MHz LVPECL 3.3V 6-Pin Surface Mount - Tape and Reel (Alt: SIT9386AE-1E3-33E1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
SIT9386AE-1E3-33E1
|
Avnet Americas | Ultra-low Jitter Differential Oscillator 156.25MHz LVPECL 3.3V 6-Pin Surface Mount - Tape and Reel (Alt: SIT9386AE-1E3-33E1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for SIT9386AE-1E3-33E156.250000X by SiTime Corporation
Part Data Attributes for SIT9386AE-1E3-33E156.250000X by SiTime Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Package Description
|
QFN, 6 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
SiTime
|
Additional Feature
|
AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
156.25 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for SIT9386AE-1E3-33E156.250000X
This table gives cross-reference parts and alternative options found for SIT9386AE-1E3-33E156.250000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9386AE-1E3-33E156.250000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC-711-ECW-KAAN-156M250000 | LVPECL Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | SIT9386AE-1E3-33E156.250000X vs VC-711-ECW-KAAN-156M250000 |
VC-709-ECE-KAAN-156M250000 | VC-709-ECE-KAAN-156M250000 | Microchip Technology Inc | SIT9386AE-1E3-33E156.250000X vs VC-709-ECE-KAAN-156M250000 |
VC-708-ECE-KNXN-156M250000 | VC-708-ECE-KNXN-156M250000 | Microchip Technology Inc | SIT9386AE-1E3-33E156.250000X vs VC-708-ECE-KNXN-156M250000 |
SG3225EEN156.250000M-CJGA3 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SIT9386AE-1E3-33E156.250000X vs SG3225EEN156.250000M-CJGA3 |
GXO-E72L/BN156.250MHZ | LVPECL Output Clock Oscillator, 40MHz Min, 200MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | SIT9386AE-1E3-33E156.250000X vs GXO-E72L/BN156.250MHZ |
VC-711-ECE-KAAN-156M250000TR | LVPECL Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | SIT9386AE-1E3-33E156.250000X vs VC-711-ECE-KAAN-156M250000TR |
VF900990-156.25MHZ | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | CTS Corporation | SIT9386AE-1E3-33E156.250000X vs VF900990-156.25MHZ |
XPP735156.250000K | LVPECL Output Clock Oscillator, 156.25MHz Nom | Integrated Device Technology Inc | SIT9386AE-1E3-33E156.250000X vs XPP735156.250000K |
SG3225EEN156.250000M-CJGA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SIT9386AE-1E3-33E156.250000X vs SG3225EEN156.250000M-CJGA0 |
VC-708-ECW-KNXN-156M250000 | VC-708-ECW-KNXN-156M250000 | Microchip Technology Inc | SIT9386AE-1E3-33E156.250000X vs VC-708-ECW-KNXN-156M250000 |