Part Details for P0603H7152WGTD by Vishay Intertechnologies
Overview of P0603H7152WGTD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H7152WGTD
P0603H7152WGTD CAD Models
P0603H7152WGTD Part Data Attributes
|
P0603H7152WGTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H7152WGTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 71500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for P0603H7152WGTD
This table gives cross-reference parts and alternative options found for P0603H7152WGTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H7152WGTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Q7152BTL | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603H7152WGTD vs SF06Q7152BTL |
PRC0603TC50X71.5K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | P0603H7152WGTD vs PRC0603TC50X71.5K+-0.05% |
TP0350B7152TCE | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H7152WGTD vs TP0350B7152TCE |
RT0603BRE1371K5L | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603H7152WGTD vs RT0603BRE1371K5L |
BLU0603A-7152-BT50W | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H7152WGTD vs BLU0603A-7152-BT50W |
NTRA06HB7152DTRQYF | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603H7152WGTD vs NTRA06HB7152DTRQYF |
RP73G1J71K5ATDG | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603H7152WGTD vs RP73G1J71K5ATDG |
BLU0603A-7152-BB50Q | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H7152WGTD vs BLU0603A-7152-BB50Q |
P0603H7152BBT | Fixed Resistor, Thin Film, 0.125W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H7152WGTD vs P0603H7152BBT |
NTRH06B7152DTRF | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603H7152WGTD vs NTRH06B7152DTRF |