Part Details for RT0603BRE1371K5L by YAGEO Corporation
Overview of RT0603BRE1371K5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRE1371K5L
RT0603BRE1371K5L CAD Models
RT0603BRE1371K5L Part Data Attributes
|
RT0603BRE1371K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE1371K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE1371K5L
This table gives cross-reference parts and alternative options found for RT0603BRE1371K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE1371K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603A-7152-BT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RT0603BRE1371K5L vs BLU0603A-7152-BT50 |
BLU0603A-7152-BT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RT0603BRE1371K5L vs BLU0603A-7152-BT50W |
BLU0603P-7152-BB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RT0603BRE1371K5L vs BLU0603P-7152-BB50Q |
BLU0603-7152-BT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRE1371K5L vs BLU0603-7152-BT50W |
RP73G1J71K5BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 71500ohm, SURFACE MOUNT, 0603, CHIP | RT0603BRE1371K5L vs RP73G1J71K5BTDF |
BLU0603-7152-AB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RT0603BRE1371K5L vs BLU0603-7152-AB50 |
BLU0603P-7152-AB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RT0603BRE1371K5L vs BLU0603P-7152-AB50 |
RTX037152BEP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603BRE1371K5L vs RTX037152BEP3 |
BLU0603-7152-BB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RT0603BRE1371K5L vs BLU0603-7152-BB50W |
RP73G1J71K5BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 71500ohm, SURFACE MOUNT, 0603, CHIP | RT0603BRE1371K5L vs RP73G1J71K5BTD |