Part Details for RP73G1J71K5ATDG by TE Connectivity
Overview of RP73G1J71K5ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J71K5ATDG
RP73G1J71K5ATDG CAD Models
RP73G1J71K5ATDG Part Data Attributes
|
RP73G1J71K5ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J71K5ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J71K5ATDG
This table gives cross-reference parts and alternative options found for RP73G1J71K5ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J71K5ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603A-7152-BT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RP73G1J71K5ATDG vs BLU0603A-7152-BT50 |
BLU0603A-7152-BT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RP73G1J71K5ATDG vs BLU0603A-7152-BT50W |
BLU0603P-7152-BB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RP73G1J71K5ATDG vs BLU0603P-7152-BB50Q |
BLU0603-7152-BT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J71K5ATDG vs BLU0603-7152-BT50W |
RP73G1J71K5BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 71500ohm, SURFACE MOUNT, 0603, CHIP | RP73G1J71K5ATDG vs RP73G1J71K5BTDF |
BLU0603-7152-AB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RP73G1J71K5ATDG vs BLU0603-7152-AB50 |
BLU0603P-7152-AB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RP73G1J71K5ATDG vs BLU0603P-7152-AB50 |
RTX037152BEP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | RP73G1J71K5ATDG vs RTX037152BEP3 |
BLU0603-7152-BB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 71500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RP73G1J71K5ATDG vs BLU0603-7152-BB50W |
RP73G1J71K5BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 71500ohm, SURFACE MOUNT, 0603, CHIP | RP73G1J71K5ATDG vs RP73G1J71K5BTD |