Part Details for P0602AARP by Teccor
Overview of P0602AARP by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0602AARP
P0602AARP CAD Models
P0602AARP Part Data Attributes:
|
P0602AARP
Teccor
Buy Now
Datasheet
|
Compare Parts:
P0602AARP
Teccor
Silicon Surge Protector, 40V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 40 V | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
DC Off-state Voltage-Max | 50 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0602AARP
This table gives cross-reference parts and alternative options found for P0602AARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0602AARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0602AA | Silicon Surge Protector, 36V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P0602AARP vs P0602AA |
P0602AALRP | Silicon Surge Protector, 40V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P0602AARP vs P0602AALRP |
P0602AARP | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P0602AARP vs P0602AARP |
P0602AA | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P0602AARP vs P0602AA |