Part Details for P0602AALRP by Littelfuse Inc
Overview of P0602AALRP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for P0602AALRP
P0602AALRP CAD Models
P0602AALRP Part Data Attributes:
|
P0602AALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0602AALRP
Littelfuse Inc
Silicon Surge Protector, 40V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |
Alternate Parts for P0602AALRP
This table gives cross-reference parts and alternative options found for P0602AALRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0602AALRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0602AA | Silicon Surge Protector, 36V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P0602AALRP vs P0602AA |
P0602AARP | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P0602AALRP vs P0602AARP |
P0602AARP | Silicon Surge Protector, 40V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P0602AALRP vs P0602AARP |
P0602AA | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P0602AALRP vs P0602AA |