Part Details for P0602AA by Ohmite Mfg Co
Overview of P0602AA by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for P0602AA
P0602AA CAD Models
P0602AA Part Data Attributes:
|
P0602AA
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
P0602AA
Ohmite Mfg Co
Silicon Surge Protector, 20A, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 25 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0602AA
This table gives cross-reference parts and alternative options found for P0602AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0602AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0602AA | Silicon Surge Protector, 36V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P0602AA vs P0602AA |
P0602AALRP | Silicon Surge Protector, 40V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P0602AA vs P0602AALRP |
P0602AARP | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P0602AA vs P0602AARP |
P0602AARP | Silicon Surge Protector, 40V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P0602AA vs P0602AARP |