P0102CA
Description: 0.8A, 300V, SCR, TO-92

Overview of P0102CA by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P0102CA by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0102CA by STMicroelectronics

P0102CA
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
200 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e3
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
10 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
500 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-45 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Voltage
300 V
Repetitive Peak Reverse Voltage
300 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. P0102CA
    STMicroelectronics
    0.8A, 300V, SCR, TO-92
    VS

Alternate Parts for P0102CA

This table gives cross-reference parts and alternative options found for P0102CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0102CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C205D Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-226AA Motorola Semiconductor Products P0102CA vs C205D
MCR100-6 Silicon Controlled Rectifier, 400V V(RRM), 1 Element, TO-92 National Semiconductor Corporation P0102CA vs MCR100-6
NCR169D 0.8A, 400V, SCR, TO-92, PLASTIC, CASE 029-11, TO-226AA, 3 PIN onsemi P0102CA vs NCR169D
EC103DRP Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc P0102CA vs EC103DRP
NCR169DRLRA 0.8A, 400V, SCR, TO-92, PLASTIC, CASE 029-11, TO-226AA, 3 PIN onsemi P0102CA vs NCR169DRLRA
933829190116 Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN NXP Semiconductors P0102CA vs 933829190116
BT169D,116 Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd P0102CA vs BT169D,116
TIC46 0.6A, 100V, SCR Texas Instruments P0102CA vs TIC46
EC103DAP Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc P0102CA vs EC103DAP
2N5062RLRA 0.8A, 100V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN Motorola Mobility LLC P0102CA vs 2N5062RLRA
Part Number Description Manufacturer Compare
MCR08BT1T/R Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, PLASTIC, SC-73, 4 PIN NXP Semiconductors P0102CA vs MCR08BT1T/R
NTE5402 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92, NTE Electronics Inc P0102CA vs NTE5402
MCR22-3 1.5A, 100V, SCR, TO-226AA Motorola Mobility LLC P0102CA vs MCR22-3
EC103D1AP Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 Teccor P0102CA vs EC103D1AP
EC103E1 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor P0102CA vs EC103E1
2N5064 0.8A, 200V, SCR, TO-92 Texas Instruments P0102CA vs 2N5064
EC103D2 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor P0102CA vs EC103D2
P0102AA 0.8A, 100V, SCR, TO-92 STMicroelectronics P0102CA vs P0102AA
TIC60 0.8A, 30V, SCR, TO-92 Texas Instruments P0102CA vs TIC60
NCR169DG 0.8A, 400V, SCR, TO-92, LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN onsemi P0102CA vs NCR169DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0102CA by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0102CA by STMicroelectronics

  • Please alert me when P0102CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0102CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0102CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0102CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0102CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0102CA by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: