OPL810-OC
vs
S7136
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
HAMAMATSU PHOTONICS KK
|
Package Description |
HERMETIC, TO-18, 3 PIN
|
4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TT Electronics
|
Hamamatsu
|
Additional Feature |
OPEN COLLECTOR
|
|
Application |
GENERAL PURPOSE
|
SWITCHING
|
Configuration |
COMPLEX
|
COMPLEX
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
105 °C
|
60 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
RECTANGULAR
|
Supply Current-Max |
0.015 mA
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
2
|
Hysteresis Ratio-Nom |
|
0.65
|
|
|
|
Compare OPL810-OC with alternatives
Compare S7136 with alternatives