OPA501SM vs 5962-8762002YA feature comparison

OPA501SM Burr-Brown Corp

Buy Now Datasheet

5962-8762002YA Apex Microtechnology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP APEX MICROTECHNOLOGY INC
Package Description , CAN8/9,.5FL , CAN8/9,.5FL
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.02 µA 0.04 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 110 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -40 V -40 V
Neg Supply Voltage-Nom (Vsup) -34 V -34 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES YES
Qualification Status Not Qualified Qualified
Slew Rate-Min 1.35 V/us 1 V/us
Supply Current-Max 10 mA 13 mA
Supply Voltage Limit-Max 40 V 40 V
Supply Voltage-Nom (Vsup) 34 V 34 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000
Voltage Gain-Min 79432.8 35000
Base Number Matches 2 1
Part Package Code TO-3
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Screening Level MIL-STD-883

Compare OPA501SM with alternatives

Compare 5962-8762002YA with alternatives