Part Details for OPA501BM by Burr-Brown Corp
Overview of OPA501BM by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA501BM
OPA501BM CAD Models
OPA501BM Part Data Attributes:
|
OPA501BM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA501BM
Burr-Brown Corp
Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, METAL, TO-3, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8/9,.5FL | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -34 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.35 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 34 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 79432.8 |
Alternate Parts for OPA501BM
This table gives cross-reference parts and alternative options found for OPA501BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA501BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8762001YX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Cirrus Logic | OPA501BM vs 5962-8762001YX |
5962-8762001YA | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501BM vs 5962-8762001YA |
5962-8762002YX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501BM vs 5962-8762002YX |
5962-8762002YA | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501BM vs 5962-8762002YA |
5962-8762002XX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Micropac Industries Inc | OPA501BM vs 5962-8762002XX |
5962-8762001XX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, TO-3, 8 PIN | International Rectifier | OPA501BM vs 5962-8762001XX |
5962-8762002YX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Cirrus Logic | OPA501BM vs 5962-8762002YX |
OPA501SM | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, METAL, TO-3, 8 PIN | Burr-Brown Corp | OPA501BM vs OPA501SM |
5962-8762002YC | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501BM vs 5962-8762002YC |
5962-8762001XX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Micropac Industries Inc | OPA501BM vs 5962-8762001XX |