-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA3684ID-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 14SOIC Min Qty: 46 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24862 In Stock |
|
$6.5300 | Buy Now |
DISTI #
296-13646-5-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 14SOIC Min Qty: 46 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1315 | Buy Now |
DISTI #
595-OPA3684ID
|
Mouser Electronics | High Speed Operational Amplifiers Low-Power Triple Current Feedback RoHS: Compliant | 50 |
|
$7.5600 / $10.8700 | Buy Now |
|
Rochester Electronics | OPA3684 Low-Power, Triple Current Feedback Operational Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 24862 |
|
$5.6100 / $6.6000 | Buy Now |
DISTI #
OPA3684ID
|
TME | IC: operational amplifier, 250MHz, Ch: 3, SO14, ±5÷12VDC, tube Min Qty: 1 | 0 |
|
$8.7600 / $12.3000 | RFQ |
|
Ameya Holding Limited | IC OPAMP CFA 1.9GHZ 14SOIC | 5570 |
|
RFQ | |
|
ComSIT USA | LOW-POWER, TRIPLE CURRENT-FEEDBACK OPERATIONAL AMPLIFIER WITH DISABLE Operational Amplifier, 3 Func, 4800uV Offset-Max, 75MHz Band Width, BIPolar, PDSO14 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA3684ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA3684ID
Texas Instruments
Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 210 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 53 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 285 V/us | |
Slew Rate-Nom | 820 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 210000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA3684ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA3684ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA3684IDRG4 | Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85 | Texas Instruments | OPA3684ID vs OPA3684IDRG4 |
OPA3684IDG4 | Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85 | Texas Instruments | OPA3684ID vs OPA3684IDG4 |