Amplifier Circuits
OPA3684IDRG4
Texas Instruments
Description: Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85

Overview of OPA3684IDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for OPA3684IDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA3684IDRG4 by Texas Instruments

OPA3684IDRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
10 µA
Bandwidth (3dB)-Nom
210 MHz
Bias Current-Max (IIB) @25C
10 µA
Common-mode Reject Ratio-Min
53 dB
Common-mode Reject Ratio-Nom
52 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4800 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
285 V/us
Slew Rate-Nom
820 V/us
Supply Current-Max
1.8 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
250000
Wideband
YES
Width
3.9 mm
Want to compare parts?
  1. OPA3684IDRG4
    Texas Instruments
    Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85
    VS

Alternate Parts for OPA3684IDRG4

This table gives cross-reference parts and alternative options found for OPA3684IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA3684IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA3684IDR Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85 Texas Instruments OPA3684IDRG4 vs OPA3684IDR
OPA3684IDG4 Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85 Texas Instruments OPA3684IDRG4 vs OPA3684IDG4
Part Number Description Manufacturer Compare
OPA3684IDBQR 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments OPA3684IDRG4 vs OPA3684IDBQR
OPA3684IDBQRG4 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments OPA3684IDRG4 vs OPA3684IDBQRG4
OPA3684IDR Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85 Texas Instruments OPA3684IDRG4 vs OPA3684IDR
OPA3684IDBQTG4 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments OPA3684IDRG4 vs OPA3684IDBQTG4
OPA3684IDBQT Low-Power, Triple Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85 Texas Instruments OPA3684IDRG4 vs OPA3684IDBQT
OPA3684IDG4 Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85 Texas Instruments OPA3684IDRG4 vs OPA3684IDG4

Related Parts for OPA3684IDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA3684IDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA3684IDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA3684IDRG4 would you like to use for your alert(s)?
  • Please alert me when OPA3684IDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA3684IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA3684IDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA3684IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA3684IDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA3684IDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: