There are no models available for this part yet.
Overview of OPA3684IDBQTG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for OPA3684IDBQTG4 by Texas Instruments
Part Data Attributes for OPA3684IDBQTG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SSOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
3
|
Number of Terminals
|
16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for OPA3684IDBQTG4
This table gives cross-reference parts and alternative options found for OPA3684IDBQTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA3684IDBQTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA3684IDBQT | Low-Power, Triple Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85 | Texas Instruments | OPA3684IDBQTG4 vs OPA3684IDBQT |
OPA3684IDBQR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | OPA3684IDBQTG4 vs OPA3684IDBQR |