-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA241UA/2K5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA241UA/2K5G4
Texas Instruments
Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.01 V/us | |
Supply Current-Max | 0.036 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 35 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA241UA/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA241UA/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA241UA/2K5E4 | Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 | Texas Instruments | OPA241UA/2K5G4 vs OPA241UA/2K5E4 |
OPA241UA/2K5 | Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | OPA241UA/2K5G4 vs OPA241UA/2K5 |
OPA241UAG4 | Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | OPA241UA/2K5G4 vs OPA241UAG4 |
OPA241UAE4 | Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 | Texas Instruments | OPA241UA/2K5G4 vs OPA241UAE4 |
OPA241UA | Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | OPA241UA/2K5G4 vs OPA241UA |