-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Single Supply, Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6548
|
Newark | Op-Amp, Soic-8, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices LT1077S8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2399 |
|
$3.6700 / $6.4700 | Buy Now |
DISTI #
LT1077S8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$3.5320 / $6.4700 | Buy Now |
DISTI #
584-LT1077S8#TRPBF
|
Mouser Electronics | Precision Amplifiers uP, 1x S, Prec Op Amp RoHS: Compliant | 1974 |
|
$3.5300 / $6.4600 | Buy Now |
|
Analog Devices Inc | uP, 1x S, Prec Op Amp Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$3.5320 / $6.4700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 230KHZ 8SO | 2500 |
|
RFQ | |
DISTI #
LT1077S8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4800 / $3.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1077S8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1077S8#TRPBF
Analog Devices Inc
Micropower, Single Supply, Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.012 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 107 dB | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250 | |
Voltage Gain-Min | 200000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1077S8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1077S8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1077IS8#TRPBF | Micropower, Single Supply, Precision Op Amp | Analog Devices Inc | LT1077S8#TRPBF vs LT1077IS8#TRPBF |
OPA251UA/2K5 | Operational Amplifier, 1 Func, 300uV Offset-Max, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Burr-Brown Corp | LT1077S8#TRPBF vs OPA251UA/2K5 |
LT1077IS8#TRPBF | LT1077 - Micropower, Single Supply, Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1077S8#TRPBF vs LT1077IS8#TRPBF |
LT1077S8#TR | LT1077 - Micropower, Single Supply, Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1077S8#TRPBF vs LT1077S8#TR |