-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA241UA/2K5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6736 In Stock |
|
$1.8300 | Buy Now |
DISTI #
296-OPA241UA/2K5CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
672 In Stock |
|
$1.7356 / $3.6400 | Buy Now |
DISTI #
595-OPA241UA/2K5
|
Mouser Electronics | Operational Amplifiers - Op Amps Single-Supply MicroPower Oper Amp RoHS: Compliant | 0 |
|
$1.7100 / $3.5100 | Order Now |
|
Rochester Electronics | OPA241 Single, 5V single-supply, micro power operational amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 6736 |
|
$1.5700 / $1.8400 | Buy Now |
DISTI #
OPA241UA/2K5
|
TME | IC: operational amplifier, 35kHz, Ch: 1, SO8, reel,tape, IB: 25nA Min Qty: 1 | 0 |
|
$2.2000 / $3.4200 | RFQ |
DISTI #
C1S746201187590
|
Chip1Stop | OP Amp Single GP R-R O/P ±18V/36V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 55 |
|
$6.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA241UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA241UA/2K5
Texas Instruments
Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.01 V/us | |
Supply Current-Max | 0.038 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 35 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA241UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA241UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA241UA | Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | OPA241UA/2K5 vs OPA241UA |