Part Details for OP77GS by Precision Monolithics Inc
Overview of OP77GS by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP77GS
OP77GS CAD Models
OP77GS Part Data Attributes
|
OP77GS
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP77GS
Precision Monolithics Inc
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 1000000 |
Alternate Parts for OP77GS
This table gives cross-reference parts and alternative options found for OP77GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP77GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP77GS-REEL | IC OP-AMP, 100 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | Analog Devices Inc | OP77GS vs OP77GS-REEL |
OP77GS-REEL7 | OP-AMP, 100uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | OP77GS vs OP77GS-REEL7 |
OP77GS-REEL7 | IC OP-AMP, 100 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | Analog Devices Inc | OP77GS vs OP77GS-REEL7 |
OP77GS-REEL | OP-AMP, 100uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | OP77GS vs OP77GS-REEL |
OP77GS | IC OP-AMP, 100 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | Analog Devices Inc | OP77GS vs OP77GS |