Part Details for OP77GS by Analog Devices Inc
Overview of OP77GS by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP77GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP77GS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
334 In Stock |
|
$1.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 202 |
|
$0.6750 / $1.8000 | Buy Now |
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 3976 |
|
$1.1813 / $3.3750 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 161 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 62 |
|
$2.1000 / $3.1500 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 133 |
|
$2.0813 / $3.3750 | Buy Now |
|
Rochester Electronics | OP77 - Linear, Precision, Low Offset, Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 334 |
|
$1.5000 / $1.7600 | Buy Now |
|
ComSIT USA | NEXT GENERATION OP07, ULTRALOW OFFSET VOLTAGE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 17 |
|
RFQ |
Part Details for OP77GS
OP77GS CAD Models
OP77GS Part Data Attributes
|
OP77GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP77GS
Analog Devices Inc
IC OP-AMP, 100 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Common-mode Reject Ratio-Min | 116 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 2000000 | |
Width | 3.9 mm |
Alternate Parts for OP77GS
This table gives cross-reference parts and alternative options found for OP77GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP77GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP77GS-REEL | IC OP-AMP, 100 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | Analog Devices Inc | OP77GS vs OP77GS-REEL |
OP77GS-REEL7 | OP-AMP, 100uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | OP77GS vs OP77GS-REEL7 |
OP77GS-REEL7 | IC OP-AMP, 100 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | Analog Devices Inc | OP77GS vs OP77GS-REEL7 |
OP77GS-REEL | OP-AMP, 100uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | OP77GS vs OP77GS-REEL |