Part Details for OP77GS-REEL by Analog Devices Inc
Overview of OP77GS-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP77GS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP77GS-REEL-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 342 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
41872 In Stock |
|
$0.8800 | Buy Now |
|
Rochester Electronics | OP77 - Linear, Precision, Low Offset, Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 41872 |
|
$0.7543 / $0.8874 | Buy Now |
DISTI #
SMC-OP77GS-REEL
|
Sensible Micro Corporation | Op77 - Next Generation Op07, Ultralow Offset Voltage Operational Amplifier RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 100 |
|
$0.5760 | RFQ |
|
Chip1Cloud | 14367 |
|
RFQ |
Part Details for OP77GS-REEL
OP77GS-REEL CAD Models
OP77GS-REEL Part Data Attributes
|
OP77GS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP77GS-REEL
Analog Devices Inc
IC OP-AMP, 100 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Common-mode Reject Ratio-Min | 116 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 2000000 | |
Width | 3.9 mm |
Alternate Parts for OP77GS-REEL
This table gives cross-reference parts and alternative options found for OP77GS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP77GS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP77GS-REEL7 | OP-AMP, 100uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | OP77GS-REEL vs OP77GS-REEL7 |
OP77GS-REEL7 | IC OP-AMP, 100 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | Analog Devices Inc | OP77GS-REEL vs OP77GS-REEL7 |
OP77GS-REEL | OP-AMP, 100uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | OP77GS-REEL vs OP77GS-REEL |
OP77GS | IC OP-AMP, 100 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | Analog Devices Inc | OP77GS-REEL vs OP77GS |