Part Details for OP27BZ/883 by Analog Devices Inc
Overview of OP27BZ/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP27BZ/883
OP27BZ/883 CAD Models
OP27BZ/883 Part Data Attributes:
|
OP27BZ/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP27BZ/883
Analog Devices Inc
IC OP-AMP, 200 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 119 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 500000 | |
Width | 7.62 mm |
Alternate Parts for OP27BZ/883
This table gives cross-reference parts and alternative options found for OP27BZ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27BZ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP27BZ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP27BZ/883 vs OP27BZ |
OP-27BZ | IC OP-AMP, Operational Amplifier | Analog Devices Inc | OP27BZ/883 vs OP-27BZ |
OP-27BZ | OP-AMP, 200uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | OP27BZ/883 vs OP-27BZ |
OPA27BZ/883B | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | OP27BZ/883 vs OPA27BZ/883B |
OP-27BZ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | OP27BZ/883 vs OP-27BZ |
OP27BZ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | OP27BZ/883 vs OP27BZ |
OPA27BZ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | OP27BZ/883 vs OPA27BZ |
OP27BZ | OP-AMP, 60uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OP27BZ/883 vs OP27BZ |
OPA27BZ/MIL | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | OP27BZ/883 vs OPA27BZ/MIL |
OPA27BZQ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | OP27BZ/883 vs OPA27BZQ |