Filter Your Search
1 - 5 of 5 results
|
OP27BZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 200 µV | 2.8 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 8000 | 500000 | R-GDIP-T8 | Not Qualified | e0 | 119 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
OP27BZ883B
Analog Devices Inc
|
Check for Price | Obsolete | 0.06 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 8000 | R-GDIP-T8 | Not Qualified | e0 | 119 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
OP27BZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 200 µV | 2.8 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 8000 | 500000 | R-GDIP-T8 | Not Qualified | e0 | 119 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||
|
OP-27BZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
OP27BZ/883
Calogic Inc
|
Check for Price | Obsolete | CALOGIC LLC | unknown | EAR99 | 8542.33.00.01 |