Part Details for OP27BZ by Maxim Integrated Products
Overview of OP27BZ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for OP27BZ
OP27BZ CAD Models
OP27BZ Part Data Attributes:
|
OP27BZ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
OP27BZ
Maxim Integrated Products
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 119 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 250000 | |
Width | 7.62 mm |
Alternate Parts for OP27BZ
This table gives cross-reference parts and alternative options found for OP27BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP27BZ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP27BZ vs OP27BZ |
OP-27BZ | IC OP-AMP, Operational Amplifier | Analog Devices Inc | OP27BZ vs OP-27BZ |
OP-27BZ | OP-AMP, 200uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | OP27BZ vs OP-27BZ |
OP27BZ/883 | IC OP-AMP, 200 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP27BZ vs OP27BZ/883 |
OPA27BZ/883B | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | OP27BZ vs OPA27BZ/883B |
OP-27BZ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | OP27BZ vs OP-27BZ |
OPA27BZ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | OP27BZ vs OPA27BZ |
OP27BZ | OP-AMP, 60uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OP27BZ vs OP27BZ |
OPA27BZ/MIL | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | OP27BZ vs OPA27BZ/MIL |
OPA27BZQ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | OP27BZ vs OPA27BZQ |