-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Low Offset, Low Power Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP200AZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | LOW OFFSET, LOW POWER DUA Min Qty: 1 Package Multiple: 48 | 1296 |
|
$32.1800 / $50.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP200AZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP200AZ
Analog Devices Inc
Dual Low Offset, Low Power Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.29 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.55 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 2000000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP200AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP200AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8859301MPX | IC DUAL OP-AMP, 125 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP200AZ vs 5962-8859301MPX |
OP200AZ/883 | Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | OP200AZ vs OP200AZ/883 |
OP200AZ/883C | IC DUAL OP-AMP, 75 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP200AZ vs OP200AZ/883C |
OP200AZ/883 | IC DUAL OP-AMP, 75 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP200AZ vs OP200AZ/883 |
OP200GP | IC DUAL OP-AMP, 300 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDIP8, MS-001, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP200AZ vs OP200GP |
OP200EZ | Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP200AZ vs OP200EZ |
OP200GP | Operational Amplifier, 2 Func, 300uV Offset-Max, PDIP8, PDIP-8 | Rochester Electronics LLC | OP200AZ vs OP200GP |
5962-8859301MPA | Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP200AZ vs 5962-8859301MPA |
5962-8859301MPA | Dual Low Offset, Low Power Operational Amplifier | Analog Devices Inc | OP200AZ vs 5962-8859301MPA |
OP200GPZ | Dual Low Offset, Low Power Operational Amplifier | Analog Devices Inc | OP200AZ vs OP200GPZ |