Part Details for OP200AZ/883 by Analog Devices Inc
Overview of OP200AZ/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP200AZ/883
OP200AZ/883 CAD Models
OP200AZ/883 Part Data Attributes:
|
OP200AZ/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP200AZ/883
Analog Devices Inc
IC DUAL OP-AMP, 75 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.29 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.55 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 2000000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for OP200AZ/883
This table gives cross-reference parts and alternative options found for OP200AZ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP200AZ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8859301MPX | IC DUAL OP-AMP, 125 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP200AZ/883 vs 5962-8859301MPX |
OP200AZ/883 | Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | OP200AZ/883 vs OP200AZ/883 |
OP200AZ/883C | IC DUAL OP-AMP, 75 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP200AZ/883 vs OP200AZ/883C |
OP200GP | IC DUAL OP-AMP, 300 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDIP8, MS-001, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP200AZ/883 vs OP200GP |
OP200EZ | Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP200AZ/883 vs OP200EZ |
OP200GP | Operational Amplifier, 2 Func, 300uV Offset-Max, PDIP8, PDIP-8 | Rochester Electronics LLC | OP200AZ/883 vs OP200GP |
5962-8859301MPA | Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP200AZ/883 vs 5962-8859301MPA |
5962-8859301MPA | Dual Low Offset, Low Power Operational Amplifier | Analog Devices Inc | OP200AZ/883 vs 5962-8859301MPA |
OP200GPZ | Dual Low Offset, Low Power Operational Amplifier | Analog Devices Inc | OP200AZ/883 vs OP200GPZ |
OP200AZ | Dual Low Offset, Low Power Operational Amplifier | Analog Devices Inc | OP200AZ/883 vs OP200AZ |