-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Low Offset, Low Power Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6529
|
Newark | Op-Amp, 500Khz, -40 To 85Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:± 3V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP200GPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 328 |
|
$7.0200 / $12.2500 | Buy Now |
DISTI #
OP200GPZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2760 In Stock |
|
$6.5000 / $13.7600 | Buy Now |
DISTI #
584-OP200GPZ
|
Mouser Electronics | Precision Amplifiers LOW OFFET, LOW POWER DUA RoHS: Compliant | 1028 |
|
$6.5000 / $12.2500 | Buy Now |
DISTI #
V36:1790_06228144
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±20V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2421 | Americas - 30 |
|
$6.2290 / $8.6730 | Buy Now |
|
Analog Devices Inc | LOW OFFET, LOW POWER DUA Package Multiple: 50 | 602 |
|
$6.5000 / $13.7600 | Buy Now |
DISTI #
26163368
|
Verical | Op Amp Dual Low Power Amplifier ±20V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$6.2290 / $8.6730 | Buy Now |
DISTI #
84739011
|
Verical | Op Amp Dual Low Power Amplifier ±20V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2421 | Americas - 30 |
|
$8.6730 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 300UV OFFSET-MAX, BIPOLAR, PDIP8 | 1 |
|
$10.4776 | Buy Now |
DISTI #
OP200GPZ
|
TME | IC: operational amplifier, 500kHz, Ch: 2, DIP8, ±3÷18VDC, tube Min Qty: 1 | 0 |
|
$12.6000 / $17.1000 | RFQ |
|
ComSIT USA | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP200GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP200GPZ
Analog Devices Inc
Dual Low Offset, Low Power Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 105 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0035 µA | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.55 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1500000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP200GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP200GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8859301MPX | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 125 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | OP200GPZ vs 5962-8859301MPX |
OP200AZ/883 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | OP200GPZ vs OP200AZ/883 |