Part Details for OP181GP by Analog Devices Inc
Overview of OP181GP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP181GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 464 |
|
$1.2230 / $2.9648 | Buy Now | |
|
Rochester Electronics | OP181 - UltraLow Power, Rail-To-Rail Output Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2928 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for OP181GP
OP181GP CAD Models
OP181GP Part Data Attributes
|
OP181GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP181GP
Analog Devices Inc
IC OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.028 V/us | |
Supply Current-Max | 0.006 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 105 | |
Voltage Gain-Min | 2000 | |
Width | 7.62 mm |
Alternate Parts for OP181GP
This table gives cross-reference parts and alternative options found for OP181GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP181GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2262QDRQ1 | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | OP181GP vs TLC2262QDRQ1 |
OP481GP | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Analog Devices Inc | OP181GP vs OP481GP |
ICL7621ACSA | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | OP181GP vs ICL7621ACSA |
TLV2422CD | Dual, 10-V, 52-kHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | OP181GP vs TLV2422CD |
ICL7621ACSA | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Maxim Integrated Products | OP181GP vs ICL7621ACSA |
TLC2262MU | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, CDFP10, CERAMIC, DFP-10 | Texas Instruments | OP181GP vs TLC2262MU |
ICL7621ACSA-T | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Maxim Integrated Products | OP181GP vs ICL7621ACSA-T |