Filter Your Search
1 - 2 of 2 results
|
OP181GP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2.5 mV | 0.028 V/us | 10 nA | 6 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | -8 V | 8 V | INDUSTRIAL | 105 | 2000 | R-PDIP-T8 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
OP181GP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 mV | 0.028 V/us | 10 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -8 V | 8 V | INDUSTRIAL | 105 | R-PDIP-T8 | e0 | 95 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown |