-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 10-V, 52-kHz operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2422CD-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 319 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42724 In Stock |
|
$0.9400 | Buy Now |
DISTI #
296-10541-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 319 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1524 | Buy Now |
DISTI #
595-TLV2422CD
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Micropower RoHS: Compliant | 11 |
|
$0.8550 / $1.9400 | Buy Now |
|
Rochester Electronics | TLV2422 Dual, Wide-Input-Voltage uPower, Rail-To-Rail Single-Supply Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 42724 |
|
$0.8082 / $0.9508 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 52KHZ RRO 8SOIC | 4550 |
|
RFQ | |
|
Chip1Cloud | Advanced LinCMOSE RAIL-TO-RAIL OUTPUT WIDE-INPUT-VOLTAGE MICROPOWER DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC | 8500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2422CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2422CD
Texas Instruments
Dual, 10-V, 52-kHz operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.008 V/us | |
Slew Rate-Nom | 0.02 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 52 | |
Voltage Gain-Min | 6000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2422CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2422CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2264MJ | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLV2422CD vs TLC2264MJ |
ICL7621ACSA-T | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Maxim Integrated Products | TLV2422CD vs ICL7621ACSA-T |
TLC2262QDRQ1 | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | TLV2422CD vs TLC2262QDRQ1 |
TS3V912BIN | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TLV2422CD vs TS3V912BIN |
TLC2262QPWRQ1 | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | TLV2422CD vs TLC2262QPWRQ1 |
ICL7621ACSA | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | TLV2422CD vs ICL7621ACSA |
OP481GP | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Analog Devices Inc | TLV2422CD vs OP481GP |
TLC2264CPWLE | Quad Advanced LinCMOS(TM) Rail-To-Rail Operational Amplifier 14-TSSOP 0 to 70 | Texas Instruments | TLV2422CD vs TLC2264CPWLE |
TS1852IST | 1.8V min. voltage supply, micropower | STMicroelectronics | TLV2422CD vs TS1852IST |
OP181GP | IC OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | TLV2422CD vs OP181GP |