Part Details for OP-27AJ8 by Linear Technology
Overview of OP-27AJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP-27AJ8
OP-27AJ8 CAD Models
OP-27AJ8 Part Data Attributes:
|
OP-27AJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
OP-27AJ8
Linear Technology
IC OP-AMP, 60 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 28 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 80000 | |
Voltage Gain-Min | 800000 | |
Width | 7.62 mm |
Alternate Parts for OP-27AJ8
This table gives cross-reference parts and alternative options found for OP-27AJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-27AJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-87229-0 | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | OP-27AJ8 vs 2-87229-0 |
OP-27AH | IC OP-AMP, 60 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | OP-27AJ8 vs OP-27AH |
DF11CZ-40DP-2V(27) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | OP-27AJ8 vs DF11CZ-40DP-2V(27) |
FER-11-25-40-33-000 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | OP-27AJ8 vs FER-11-25-40-33-000 |
86297-002 | Board Connector, 40 Contact(s), 2 Row(s), Male | Amphenol FCi | OP-27AJ8 vs 86297-002 |
151240-7422-TY | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, | 3M Interconnect | OP-27AJ8 vs 151240-7422-TY |
78548-106HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | OP-27AJ8 vs 78548-106HLF |
7-1437061-9 | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, IDC/SOLDER | TE Connectivity | OP-27AJ8 vs 7-1437061-9 |
10031466-0020 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | OP-27AJ8 vs 10031466-0020 |
78548-134 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | OP-27AJ8 vs 78548-134 |