Part Details for 78548-106HLF by Amphenol FCi
Overview of 78548-106HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78548-106HLF
78548-106HLF CAD Models
78548-106HLF Part Data Attributes:
|
78548-106HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78548-106HLF
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78548-106HLF
This table gives cross-reference parts and alternative options found for 78548-106HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78548-106HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-87229-0 | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 78548-106HLF vs 2-87229-0 |
OP-27AH | IC OP-AMP, 60 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | 78548-106HLF vs OP-27AH |
DF11CZ-40DP-2V(27) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 78548-106HLF vs DF11CZ-40DP-2V(27) |
FER-11-25-40-33-000 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | 78548-106HLF vs FER-11-25-40-33-000 |
86297-002 | Board Connector, 40 Contact(s), 2 Row(s), Male | Amphenol FCi | 78548-106HLF vs 86297-002 |
151240-7422-TY | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, | 3M Interconnect | 78548-106HLF vs 151240-7422-TY |
7-1437061-9 | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, IDC/SOLDER | TE Connectivity | 78548-106HLF vs 7-1437061-9 |
10031466-0020 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 78548-106HLF vs 10031466-0020 |
78548-134 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78548-106HLF vs 78548-134 |
FCN-361P040-AG | Board Connector, 40 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | FUJITSU Component Ltd | 78548-106HLF vs FCN-361P040-AG |