Part Details for 151240-7422-TY by 3M Interconnect
Overview of 151240-7422-TY by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 151240-7422-TY
151240-7422-TY CAD Models
151240-7422-TY Part Data Attributes:
|
151240-7422-TY
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
151240-7422-TY
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 151240-7422-TY
This table gives cross-reference parts and alternative options found for 151240-7422-TY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151240-7422-TY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94277-540 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 151240-7422-TY vs 94277-540 |
94277-540LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 151240-7422-TY vs 94277-540LF |
151240-7422-TH | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 151240-7422-TY vs 151240-7422-TH |
94277-640LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 151240-7422-TY vs 94277-640LF |
94277-540 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 151240-7422-TY vs 94277-540 |
94277-340LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 151240-7422-TY vs 94277-340LF |
94277-040LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 151240-7422-TY vs 94277-040LF |
94277-640LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 151240-7422-TY vs 94277-640LF |
94277-040LF | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 40 Position , 2.00mm (0.079in) Pitch. | Amphenol Communications Solutions | 151240-7422-TY vs 94277-040LF |
94277-640 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 151240-7422-TY vs 94277-640 |