Drivers And Interfaces
NVT2010BS,115
NXP Semiconductors
Description: NVT2008; NVT2010 - Bidirectional voltage-level translator for open-drain and push-pull applications QFN 24-Pin

Overview of NVT2010BS,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NVT2010BS,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC1164
Newark Bidir Voltage Level Translator, Hvqfn-24, No. Of Inputs:10, Output Current:-, Propagation Delay:1.5Ns, No. Of Pins:24Pins, Logic Case Style:Hvqfn, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp NVT2010BS,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.3900
  • 10 $1.2500
  • 25 $1.1900
  • 50 $1.0800
  • 100 $0.9720
  • 250 $0.9090
  • 500 $0.8040
$0.8040 / $1.3900 Buy Now
DISTI # 24T8736
Newark Bidirectional Voltage-Level Translator For Open-Drain And Push-Pull Applications /Reel Rohs Compliant: Yes |Nxp NVT2010BS,115 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6930
  • 3,000 $0.6650
  • 6,000 $0.6050
  • 12,000 $0.5440
  • 18,000 $0.5240
  • 30,000 $0.5120
$0.5120 / $0.6930 Buy Now
DISTI # 568-8698-1-ND
DigiKey IC TRANSLATOR BIDIR 24HVQFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 31845
In Stock
  • 1 $1.3400
  • 10 $1.2000
  • 25 $1.1392
  • 100 $0.9357
  • 250 $0.8747
  • 500 $0.7730
  • 1,500 $0.6102
  • 3,000 $0.5696
  • 7,500 $0.5411
  • 10,500 $0.5207
$0.5207 / $1.3400 Buy Now
DISTI # NVT2010BS,115
Avnet Americas Voltage Level Translator 24-Pin HVQFN EP T/R - Tape and Reel (Alt: NVT2010BS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.5639
  • 3,000 $0.5518
  • 6,000 $0.5397
  • 9,000 $0.5277
  • 12,000 $0.5156
  • 15,000 $0.5035
  • 150,000 $0.4914
$0.4914 / $0.5639 Buy Now
DISTI # 771-NVT2010BS115
Mouser Electronics Translation - Voltage Levels +/-50mA 1.5ns 1-5.5V RoHS: Compliant 26685
  • 1 $1.3400
  • 10 $1.1400
  • 100 $0.8750
  • 500 $0.7720
  • 1,000 $0.7450
  • 1,500 $0.6000
  • 3,000 $0.5330
  • 9,000 $0.5140
$0.5140 / $1.3400 Buy Now
Future Electronics NVT2010 Series Bidirectional Open Drain Voltage Level Translator - HVQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel 0
Reel
  • 1,500 $0.5650
  • 3,000 $0.5500
  • 4,500 $0.5450
  • 6,000 $0.5400
  • 7,500 $0.5250
$0.5250 / $0.5650 Buy Now
DISTI # NVT2010BS,115
Avnet Silica Voltage Level Translator 24-Pin HVQFN EP T/R (Alt: NVT2010BS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NVT2010BS,115
EBV Elektronik Voltage Level Translator 24-Pin HVQFN EP T/R (Alt: NVT2010BS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NVT2010BS,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NVT2010BS,115 by NXP Semiconductors

NVT2010BS,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
HVQFN-24
Pin Count
24
Manufacturer Package Code
SOT616-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
17 Weeks
Samacsys Manufacturer
NXP
Additional Feature
TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE
Delay-Max
0.375 ns
Input Characteristics
STANDARD
Interface IC Type
GTL TO TTL TRANSCEIVER
JESD-30 Code
S-PQCC-N24
Length
4 mm
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Output Latch or Register
NONE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max
5.4 V
Supply Voltage-Min
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. NVT2010BS,115
    NXP Semiconductors
    NVT2008; NVT2010 - Bidirectional voltage-level translator for open-drain and push-pull applications QFN 24-Pin
    VS

Alternate Parts for NVT2010BS,115

This table gives cross-reference parts and alternative options found for NVT2010BS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVT2010BS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NVT2010BQ GTL TO TTL TRANSCEIVER, PQCC24, 3.50 X 5.50 M, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, SOT815-1, VQFN-24 NXP Semiconductors NVT2010BS,115 vs NVT2010BQ
935292078115 GTL to TTL Transceiver NXP Semiconductors NVT2010BS,115 vs 935292078115
NVT2010PW,118 NVT2008; NVT2010 - Bidirectional voltage-level translator for open-drain and push-pull applications TSSOP2 24-Pin NXP Semiconductors NVT2010BS,115 vs NVT2010PW,118

Related Parts for NVT2010BS,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVT2010BS,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVT2010BS,115 by NXP Semiconductors

  • Please alert me when NVT2010BS,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NVT2010BS,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVT2010BS,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NVT2010BS,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVT2010BS,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVT2010BS,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: