Part Details for NVT2002DP by NXP Semiconductors
Overview of NVT2002DP by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for NVT2002DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 150000 |
|
$0.4500 / $0.5660 | Buy Now |
Part Details for NVT2002DP
NVT2002DP CAD Models
NVT2002DP Part Data Attributes
|
NVT2002DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NVT2002DP
NXP Semiconductors
SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP |
Alternate Parts for NVT2002DP
This table gives cross-reference parts and alternative options found for NVT2002DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVT2002DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTL2002D-T | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM WIDTH, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other | NXP Semiconductors | NVT2002DP vs GTL2002D-T |
LSF0102YZT | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | Texas Instruments | NVT2002DP vs LSF0102YZT |
GTL2002DP/Q900 | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM WIDTH, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | NVT2002DP vs GTL2002DP/Q900 |
935291163125 | Interface Circuit | NXP Semiconductors | NVT2002DP vs 935291163125 |
935291162118 | Interface Circuit | NXP Semiconductors | NVT2002DP vs 935291162118 |
GTL2002DP-T | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM WIDTH, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | NVT2002DP vs GTL2002DP-T |
IL610A-3E | Interface Circuit, PDSO8, SOIC-8 | NVE Corporation | NVT2002DP vs IL610A-3E |
LSF0102DCUR | Dual bidirectional multi-voltage level translator 8-VSSOP -40 to 125 | Texas Instruments | NVT2002DP vs LSF0102DCUR |
MAX14595ETA+T | High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | NVT2002DP vs MAX14595ETA+T |
GTL2002D | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM WIDTH, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other | NXP Semiconductors | NVT2002DP vs GTL2002D |